LPV531MK/NOPB

Texas Instruments
926-LPV531MK/NOPB
LPV531MK/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Prgmble McroPwr CMOS Input RRO Op Amp A A 926-LPV531MKX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.639

Stock:
3.639 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 1000)
0,848 € 848,00 €
0,831 € 1.662,00 €
0,801 € 4.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.6 MHz
2.5 V/us
5 mV
100 pA
5 V
2.7 V
425 uA
24 mA
95 dB
25 nV/sqrt Hz
SOT-23-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LPV531
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 6 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99