LP8866SQRHBRQ1

Texas Instruments
595-LP8866SQRHBRQ1
LP8866SQRHBRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive display L ED-backlight with s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.503

Stock:
1.503 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,19 € 547,50 €
2,18 € 1.090,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 3000)
1,99 € 5.970,00 €
1,96 € 11.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost, SEPIC
150 mA
VQFN-32
48 V
3 V
100 kHz to 2.2 MHz
48 V
LP8866S
- 40 C
+ 125 C
PWM Dimming, I2C Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: PWM
Input Voltage: 3 V to 48 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Output Type: Open Drain
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 104 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99