LP877451Q1EVM

Texas Instruments
595-LP877451Q1EVM
LP877451Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LP8774x-Q1 evaluatio n module for ADAS P

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3.3 V
LP877451
LP877451
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP877451Q1EVM Evaluation Module

Texas Instruments LP877451Q1EVM Evaluation Module is configured to evaluate the operation of the LP87745-Q1 PMIC for radar MMICs. The LP87745-Q1 meets the power management requirements of the AWR and IWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, a 5V boost converter, and a 1.8V/3.3V LDO. The TI LDO is powered from the boost and intended for xWR and the peripheral device's IO supply. The LP87745-Q1 is controlled by an SPI serial interface and by facilitating a signal.