LP87725101RAGRQ1

Texas Instruments
595-LP87725101RAGRQ1
LP87725101RAGRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive three 3A low-noise buck conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.975

Stock:
4.975 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
1,86 € 930,00 €
1,81 € 1.810,00 €
1,75 € 4.375,00 €
1,72 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87725
Programmable
SMD/SMT
VQFN-HR-24
400 mA, 600 mA, 3.5 A
4 V
3 V
3.4 V
- 40 C
+ 125 C
Application: Low Noise, Long Range Front Radar, Low Ripple, Satellite Radar, Short and Medium Range Corner Radar, Ultra-Short Range Radar
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Operating Supply Voltage: 3.3 V
Output Voltage Range: 0.8 V, 0.82 V, 0.9 V to 1.9 V, 0.6 V to 3.4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LP8772x-Q1 Low-Noise Buck Converters

Texas Instruments LP8772x-Q1 Low-Noise Buck Converters are designed to meet the power management requirements of the AWR, IWR, and other MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, an LDO regulator, and a load switch. The LDO is powered externally and intended to supply power to an Ethernet device or any other device in the system. The load switch is intended to cut off the 3.3V IO supply during the sensor sleep mode. The device is controlled by the I2C communication interface and by enable signals.