LP87702KRHBR

Texas Instruments
595-LP87702KRHBR
LP87702KRHBR

Mfr.:

Description:
Power Management Specialised - PMIC Dual buck converter and 5-V boost with d LP87702KRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.980

Stock:
5.980 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,20 € 4,20 €
3,16 € 31,60 €
2,91 € 72,75 €
2,62 € 262,00 €
2,49 € 622,50 €
2,48 € 1.240,00 €
2,32 € 2.320,00 €
Full Reel (Order in multiples of 3000)
2,26 € 6.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87702
Multi-Channel PMIC
SMD/SMT
VQFN-32
600 mA, 3.5 A
5.5 V
2.8 V
5.2 V
- 40 C
+ 105 C
27 mA
Reel
Cut Tape
MouseReel
Application: Industrial
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Voltage Range: 700 mV to 5.2 V
Product: Buck and Boost Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99