LP8758A1E0YFFR

Texas Instruments
595-LP8758A1E0YFFR
LP8758A1E0YFFR

Mfr.:

Description:
Switching Voltage Regulators Four single-phase 4- A output DC-DC ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.030

Stock:
3.030 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,37 € 7,37 €
5,15 € 51,50 €
4,91 € 122,75 €
4,27 € 427,00 €
4,08 € 1.020,00 €
3,72 € 1.860,00 €
3,63 € 3.630,00 €
Full Reel (Order in multiples of 3000)
3,08 € 9.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-35
Buck
500 mV to 3.36 V
4 A
4 Output
2.5 V
5.5 V
1 uA
3.4 MHz
- 40 C
+ 85 C
LP8758-E0
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LP8758-E0EVM
Input Voltage: 3.7 V
Load Regulation: 0.3 %
Operating Supply Current: 6 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down DC-DC Converter
Unit Weight: 7,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LP8758-E0 Quad DC-DC Step-Down Converter

Texas Instruments LP8758-E0 Quad DC-DC Step-Down Converter is designed to meet power management requirements for low-power processors in mobile phones, network cards, and similar applications. The device contains four step-down DC-DC converter cores, providing four output voltage rails. The device is controlled by an I2C-compatible serial interface. The automatic PWM-PFM (AUTO mode) operation maximizes efficiency over a wide output current range. The LP8758-E0 supports programmable start-up and shutdown sequencing synchronized to hardware Enable input signal. The protection features include short circuit protection, current limits, input supply UVLO, temperature warning and shutdown functions.