LP875761ARNFRQ1

Texas Instruments
595-LP875761ARNFRQ1
LP875761ARNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Four-phase 3-Mhz 1-V 16-A DC/DC buck con A 595-LP875761ARNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,09 € 7,09 €
5,47 € 54,70 €
5,07 € 126,75 €
4,62 € 462,00 €
4,27 € 1.067,50 €
4,15 € 4.150,00 €
Full Reel (Order in multiples of 3000)
3,88 € 11.640,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,73 €
Min:
1

Similar Product

Texas Instruments LP875761ARNFTQ1
Texas Instruments
Power Management Specialised - PMIC Four-phase 3-Mhz 1-V 16-A DC/DC buck con A 595-LP875761ARNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP875761
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-HR-26
16 A
5.5 V
2.8 V
1.01 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Output Voltage Range: 990 mV to 1.01 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP875761-Q1 4-Phase DC/DC Buck Converter

Texas Instruments LP875761-Q1 4-Phase DC/DC Buck Converter is designed to meet the power-management requirements of the latest processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output in forced-PWM mode. The device is controlled by an I2C-compatible serial interface and by enable signals. The LP875761-Q1 supports remote differential-voltage sensing for multiphase outputs to compensate for IR drop between the regulator output and the point-of-load (POL), which improves the accuracy of the output voltage. The switching clock can be forced to PWM mode and also synchronized to an external clock to minimize the disturbances.