LP87524TRNFRQ1

Texas Instruments
595-LP87524TRNFRQ1
LP87524TRNFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 10-A 1-p hase quad-output bu A 595-LP87524TRNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,48 € 7.440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Texas Instruments LP87524TRNFTQ1
Texas Instruments
Switching Voltage Regulators Automotive 10-A 1-p hase quad-output bu A 595-LP87524TRNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
4 A
4 Output
2.8 V
5.5 V
2 MHz
- 40 C
+ 125 C
LP87524
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LP87524Q1EVM
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: With integrated Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.