LP87524PRNFRQ1

Texas Instruments
595-LP87524PRNFRQ1
LP87524PRNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive multiphas e 4MHz 3A/1.0V + 3A A 595-LP87524PRNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,66 € 7.980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Texas Instruments LP87524PRNFTQ1
Texas Instruments
Power Management Specialised - PMIC Automotive multiphas e 4MHz 3A/1.0V + 3A A 595-LP87524PRNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87524P
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-26
3 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 600 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.