LP87524BRNFRQ1

Texas Instruments
595-LP87524BRNFRQ1
LP87524BRNFRQ1

Mfr.:

Description:
Switching Voltage Regulators Multiphase 4MHz 4A/ 1.8V + 2.5A/2.3V + 1 A 595-LP87524BRNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,59 € 35,90 €
3,31 € 82,75 €
3,01 € 301,00 €
2,87 € 717,50 €
2,83 € 1.415,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 3000)
2,66 € 7.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,08 €
Min:
1

Similar Product

Texas Instruments LP87524BRNFTQ1
Texas Instruments
Switching Voltage Regulators Multiphase 4MHz 4A/ 1.8V + 2.5A/2.3V + 1 A 595-LP87524BRNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
10 A
4 Output
1.4 uA
4 MHz
- 40 C
+ 125 C
AEC-Q100
LP87524B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Buck Converter
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.