LP875241JRNFRQ1

Texas Instruments
595-LP875241JRNFRQ1
LP875241JRNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 10-A 1-p hase quad-output bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.928

Stock:
2.928 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,54 € 35,40 €
3,27 € 81,75 €
2,97 € 297,00 €
2,82 € 705,00 €
2,73 € 1.365,00 €
2,68 € 2.680,00 €
Full Reel (Order in multiples of 3000)
2,48 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP87524
Converters
SMD/SMT
VQFN-HR-26
4 A
3.36 V
- 40 C
+ 125 C
17 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Voltage Range: 600 mV to 3.36 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99