LP873244RHDRQ1

Texas Instruments
595-LP873244RHDRQ1
LP873244RHDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 2-A buck converters and LP873244RHDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,84 € 4,84 €
3,20 € 32,00 €
2,92 € 73,00 €
2,48 € 248,00 €
2,35 € 587,50 €
2,11 € 1.055,00 €
1,80 € 1.800,00 €
Full Reel (Order in multiples of 3000)
1,73 € 5.190,00 €
1,69 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8732
Multi-Channel PMIC
SMD/SMT
VQFN-28
300 mA, 2 A
3.36 V
- 40 C
+ 125 C
30 mA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.7 V
Output Voltage Range: 800 mV to 3.36 V
Product: Converters and Linear Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99