LP873222RHDTQ1

Texas Instruments
595-LP873222RHDTQ1
LP873222RHDTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 2-A/3.36- V + 2-A/1.54-V buck A 595-LP873222RHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
Full Reel (Order in multiples of 250)
2,05 € 512,50 €
1,95 € 975,00 €
1,89 € 1.890,00 €
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP873222
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-28
300 mA, 2 A
3.36 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: RCAR-E2
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LP87323Q1EVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LP873222-Q1 Buck Converter & Linear Regulator

Texas Instruments LP873222-Q1 Buck Converter & Linear Regulator is designed to meet the power management requirements in automotive applications. The device contains two step-down DC-DC converters and two linear regulators and general-purpose digital-output signals. The device is controlled by an I2C-compatible serial interface and by an enable signal. The automatic PWM/PFM (AUTO mode) operation gives high efficiency over a wide output-current range. The LP873222-Q1 supports remote voltage sensing to compensate IR drop between the regulator output and the point-of-load (POL) thus improving the accuracy of the output voltage. In addition the switching clock can be forced to PWM mode and also synchronized to an external clock to minimize the disturbances.