LP590729QDQNRQ1

Texas Instruments
595-LP590729QDQNRQ1
LP590729QDQNRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.973

Stock:
16.973 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,412 € 4,12 €
0,37 € 9,25 €
0,323 € 32,30 €
0,301 € 75,25 €
0,287 € 143,50 €
0,276 € 276,00 €
Full Reel (Order in multiples of 3000)
0,264 € 792,00 €
0,257 € 1.542,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
2.9 V
250 mA
1 Output
Positive
12 uA
60 dB
Fixed
- 40 C
+ 125 C
50 mV
LP5907
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 250 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 4.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low-Noise
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99