LP5900SDX-2.5/NOPB

Texas Instruments
926-LP5900SDX25NOPB
LP5900SDX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-noise l o w-IQ low-dropout v A 926-5900SD-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.197

Stock:
5.197 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,512 € 5,12 €
0,461 € 11,53 €
0,404 € 40,40 €
0,378 € 94,50 €
0,361 € 180,50 €
0,35 € 350,00 €
0,336 € 840,00 €
Full Reel (Order in multiples of 4500)
0,327 € 1.471,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments LP5900SD-2.5/NOPB
Texas Instruments
LDO Voltage Regulators Low-Noise 100Ma LDO A 926-LP5900SDX25NOP A 926-LP5900SDX25NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
150 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 125 C
80 mV
LP5900
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 0.15 V at 150 mA
Ib - Input Bias Current: 25 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99