LP5890ZXLR

Texas Instruments
595-LP5890ZXLR
LP5890ZXLR

Mfr.:

Description:
LED Lighting Driver ICs 48x16 LED matrix dri ver with 16-bits PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,96 € 7,96 €
6,19 € 61,90 €
5,74 € 143,50 €
5,26 € 526,00 €
5,03 € 1.257,50 €
4,89 € 2.445,00 €
4,77 € 4.770,00 €
Full Reel (Order in multiples of 2500)
4,65 € 11.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
LP5890
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5890 48x16 LED Matrix Drivers

Texas Instruments LP5890 48x16 LED Matrix Drivers are highly integrated common cathode matrix LED display drivers with built-in SRAM to support 1 to 32 multiplexing. These drivers support separated power supplies for the red, green, and blue LEDs by the common cathode structure to achieve low power consumption. The LP5890 drivers implement a high-speed transmission interface to support a high device count daisy-chained and high refresh rate while reducing Electrical Magnetic Interference (EMI).