LP5813DYBHR

Texas Instruments
595-LP5813DYBHR
LP5813DYBHR

Mfr.:

Description:
LED Lighting Driver ICs Synchronous boost 4 x 3 matrix RGB LED d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.604

Stock:
2.604 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,98 € 490,00 €
0,955 € 955,00 €
0,92 € 2.760,00 €
0,903 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
300 mA
DSBGA-12
5.5 V
500 mV
6 MHz
3 V to 5.5 V
LP5813
- 40 C
+ 85 C
12 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 600 uA, 650 uA
Type: Synchronous Boost 4 x 3 Matrix RGB LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5813 4 × 3 Matrix RGB LED Driver

Texas Instruments LP5813 4 × 3 Matrix RGB LED Driver is a synchronous boost RGB driver with autonomous animation engine control. The device is ideal for supporting battery-powered applications with a 0.5V to 5.5V input voltage range, and it has ultra-low normal operation current with 0.4mA (typical) when illuminating LEDs.