LP5811CDRRR

Texas Instruments
595-LP5811CDRRR
LP5811CDRRR

Mfr.:

Description:
LED Lighting Driver ICs Synchronous boost 4- channel RGBW LED dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.203

Stock:
2.203 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
Full Reel (Order in multiples of 3000)
0,851 € 2.553,00 €
0,833 € 4.998,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
300 mA
WSON-12
5.5 V
500 mV
6 MHz
3 V to 5.5 V
LP5811
- 40 C
+ 85 C
Autonomous Animation Engine Control, 4 Constant Current Sinks with High Precision, Individual LED Dot Open/Short Detection, Integrated De-Ghosting Function, Ultra-Low Power Consumption
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 650 uA
Type: Synchronous Boost RGBW LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99