LP3996SDX-0833/NOPB

926-LP3996SDX0833NPB
LP3996SDX-0833/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual 300Ma 150Ma LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WSON-10
800 mV, 3.3 V
150 mA, 300 mA
2 Output
Positive
100 uA
2 V
6 V
Fixed
- 40 C
+ 85 C
210 mV
LP3996
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LP3996SD-3033EV
Dropout Voltage - Max: 0.22 V at 150 mA, 0.55 V at 300 mA
Ib - Input Bias Current: 35 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99