LP3996SD-3333/NOPB

Texas Instruments
926-3996SD-3333/NOPB
LP3996SD-3333/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual 300Ma 150Ma LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.695

Stock:
1.695 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,778 € 7,78 €
0,704 € 17,60 €
0,623 € 62,30 €
0,586 € 146,50 €
0,562 € 281,00 €
Full Reel (Order in multiples of 1000)
0,536 € 536,00 €
0,521 € 1.042,00 €
0,509 € 2.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
3.3 V, 3.3 V
150 mA, 300 mA
2 Output
Positive
100 uA
2 V
6 V
70 dB
Fixed
- 40 C
+ 85 C
210 mV
LP3996
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP3996SD-3033EV
Dropout Voltage - Max: 0.22 V at 150 mA, 0.55 V at 300 mA
Ib - Input Bias Current: 35 uA
Line Regulation: 0.03 %
Load Regulation: 85 uV/mA, 26 uV/mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Dual Low Dropout Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 19,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.