LP3996SD-2533/NOPB

Texas Instruments
926-LP3996SD2533NOPB
LP3996SD-2533/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-IQ dual - channel low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,14 € 11,40 €
1,01 € 25,25 €
0,834 € 83,40 €
0,728 € 182,00 €
0,69 € 345,00 €
Full Reel (Order in multiples of 1000)
0,579 € 579,00 €
0,529 € 1.058,00 €
0,493 € 2.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
2.5 V, 3.3 V
150 mA, 300 mA
2 Output
Positive
100 uA
2 V
6 V
70 dB
Fixed
- 40 C
+ 85 C
210 mV
LP3996
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LP3996SD-3033EV
Dropout Voltage - Max: 0.22 V at 150 mA, 0.55 V at 300 mA
Ib - Input Bias Current: 35 uA
Line Regulation: 0.03 %
Load Regulation: 85 uV/mA, 26 uV/mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Dual Low Dropout Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 19,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99