LP3990TL-2.8/NOPB

Texas Instruments
926-LP3990TL28NOPB
LP3990TL-2.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-LP3990TLX28NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,443 € 44,30 €
Full Reel (Order in multiples of 250)
0,413 € 103,25 €
0,396 € 198,00 €
0,39 € 390,00 €
0,377 € 942,50 €
0,375 € 1.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.8 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V at 150 mA
Ib - Input Bias Current: 43 uA
Line Regulation: 0.02 %
Load Regulation: 0.0005 %/mA
Operating Supply Current: 43 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Accurate Output Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.