LP3990TL-1.35/NOPB

Texas Instruments
926-LP3990TL135NOPB
LP3990TL-1.35/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.220

Stock:
1.220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,487 € 4,87 €
0,439 € 10,98 €
0,384 € 38,40 €
Full Reel (Order in multiples of 250)
0,358 € 89,50 €
0,335 € 167,50 €
0,332 € 332,00 €
0,315 € 787,50 €
0,31 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.35 V
150 mA
1 Output
Positive
80 uA
55 dB
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 43 uA
Line Regulation: 0.02 %
Load Regulation: 0.002 %/mA
Operating Supply Current: 43 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Accurate Output Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.