LP3990MFX-1.2/NOPB

Texas Instruments
926-LP3990MFX12NOPB
LP3990MFX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-LP3990MF12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.105

Stock:
3.105 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,466 € 4,66 €
0,42 € 10,50 €
0,369 € 36,90 €
0,345 € 86,25 €
0,33 € 165,00 €
0,318 € 318,00 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments LP3990MF-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 150mA Linear Vtg Reg for Digital Apps A A 926-LP3990MFX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 43 uA
Line Regulation: - 0.1 %/V
Load Regulation: - 0.008 %/mA
Operating Supply Current: 43 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99