LP3962EMP-3.3/NOPB

Texas Instruments
926-3962EMP-3.3/NOPB
LP3962EMP-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,39 € 695,00 €
Full Reel (Order in multiples of 1000)
1,34 € 1.340,00 €
1,29 € 2.580,00 €
1,27 € 6.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
1.5 A
1 Output
Positive
15 uA
2.5 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
380 mV
LP3962
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.045 V at 150 mA, 0.45 V at 1500 mA
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.04 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99