LP3961EMP-2.5/NOPB

Texas Instruments
926-LP3961EMP25NOPB
LP3961EMP-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800mA Fast Ultra LDO Linear Reg A 926-LP A 926-LP3961EMPX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.027

Stock:
1.027 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,12 € 53,00 €
1,90 € 190,00 €
1,81 € 452,50 €
1,75 € 875,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,63 € 3.260,00 €
1,61 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
2.5 V
800 mA
1 Output
Positive
15 uA
2.5 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3961
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99