LP38869MHE/NOPB

Texas Instruments
595-LP38869MHE/NOPB
LP38869MHE/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A FlexCap LDO Linea r Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,96 € 2,96 €
2,23 € 22,30 €
2,05 € 51,25 €
1,84 € 184,00 €
Full Reel (Order in multiples of 250)
1,74 € 435,00 €
1,65 € 825,00 €
1,60 € 1.600,00 €
1,58 € 3.950,00 €
1,57 € 7.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
2.5 V
1 A
1 Output
Positive
2 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
200 mV
LP38869
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 600 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99