LP38843SX-1.2/NOPB

Texas Instruments
926-LP38843SX12NOPB
LP38843SX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.01-V ) ultra-low-dropout A 926-38843S-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,25 € 32,50 €
2,99 € 74,75 €
2,72 € 272,00 €
2,58 € 645,00 €
Full Reel (Order in multiples of 500)
2,38 € 1.190,00 €
2,32 € 2.320,00 €
2,29 € 5.725,00 €
2,28 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,03 €
Min:
1

Similar Product

Texas Instruments LP38843S-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 3.0A Dual-Rail Sub-B andgap LDO A 926-LP A 926-LP38843SX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
35 mA
1.01 V
5.5 V
Fixed
- 40 C
+ 125 C
210 mV
LP38843
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.27 V at 3 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99