LP38798EVM

Texas Instruments
595-LP38798EVM
LP38798EVM

Mfr.:

Description:
Power Management IC Development Tools LP38798 EVAL MOD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
20 V
5 V
LP38798
LP38798
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ high performance LDO voltage regulator
For Use With: LP38798
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LP38798 800mA Linear Regulator

Texas Instruments LP38798 Linear Regulator is a high-performance device capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, TI LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. LP38798-ADJ can operate over a wide input voltage range (3.0V to 20V), making it well-suited for many post-regulation applications. LP38798EVM evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ. The EVM is intended to provide a flexible circuit configurations and access to points of interest.