LP38692MPX-3.3/NOPB

Texas Instruments
926-LP38692MPX33NOPB
LP38692MPX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692MP3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.108

Stock:
4.108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,832 € 416,00 €
0,805 € 805,00 €
Full Reel (Order in multiples of 2000)
0,799 € 1.598,00 €
0,76 € 3.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments LP38692MP-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO W/ENABLE PIN A 926-LP38692MPX33NO A 926-LP38692MPX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
450 mV
LP38692
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 0.11 V at 100 mA, 1 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99