LP38691QSD-ADJ/NOPB

Texas Instruments
926-LP38691QSDADJNPB
LP38691QSD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 1 0-V adjustable low- A 926-L38691QSDXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,946 € 946,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Texas Instruments LP38691QSDX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators Automotive 500-mA 1 0-V adjustable low- A 926-LP38691QSDADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.25 V to 9 V
500 mA
1 Output
Positive
1 uA
2.7 V
10 V
55 dB
Adjustable
- 40 C
+ 125 C
250 mV
AEC-Q100
LP38691-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 725 mV
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99