LP3856ET-ADJ/NOPB

Texas Instruments
926-LP3856ETADJNOPB
LP3856ET-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V adjustable u ltra-low-dropout v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 236,70 €
2,49 € 672,30 €
2,44 € 1.317,60 €
2,40 € 2.592,00 €
2,37 € 6.399,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
Adjustable
3 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Adjustable
- 40 C
+ 125 C
390 mV
LP3856-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.075 V at 300 mA, 0.7 V at 3 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99