LP2992AIM5X-5.0/NOPB

Texas Instruments
926-LP2992AIM5X50NPB
LP2992AIM5X-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 16-V low-dr o pout voltage regula A 926-LP2992AIM550NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,837 € 8,37 €
0,758 € 18,95 €
0,671 € 67,10 €
0,629 € 157,25 €
0,604 € 302,00 €
0,583 € 583,00 €
Full Reel (Order in multiples of 3000)
0,562 € 1.686,00 €
0,534 € 3.204,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Texas Instruments LP2992AIM5-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 250MA LDO A 926-LP29 92AIM5X50NPB A 926- A 926-LP2992AIM5X50NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Micropower LDO Regulators
SMD/SMT
SOT-23-5
- 40 C
+ 125 C
LP2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage: 450 mV
Dropout Voltage - Max: 0.009 V at 1 mA, 0.125 V at 50 mA, 0.325 V at 150 mA, 0.575 V at 250 mA
Ib - Input Bias Current: 65 uA
Input Voltage - Max: 16 V
Input Voltage - Min: 2.2 V
Line Regulation: 0.014 %/V
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 5 V
Polarity: Positive
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Quiescent Current: 1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 4.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99