LP2989AIM-1.8/NOPB

Texas Instruments
926-LP2989AIM18NOPB
LP2989AIM-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989AIMX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,59 € 35,90 €
3,34 € 83,50 €
2,93 € 278,35 €
2,79 € 795,15 €
2,50 € 1.425,00 €
2,11 € 2.204,95 €
2,03 € 5.206,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.8 V
800 mA
1 Output
Positive
800 nA
2.1 V
16 V
60 dB
Fixed
- 40 C
+ 125 C
160 mV
LP2989LV
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 800 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.4 %/V
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99