LP2980IM5X-ADJ/NOPB

Texas Instruments
926-LP2980IM5XADJNPB
LP2980IM5X-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 50mA Ultra LDO Reg A 926-LP2980 A 926-LP2980IM5ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.972
Expected 5/28/2026
12.000
Expected 6/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1460
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,478 € 4,78 €
0,43 € 10,75 €
0,377 € 37,70 €
0,352 € 88,00 €
0,336 € 168,00 €
0,323 € 323,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.23 V to 15 V
50 mA
1 Output
Positive
95 uA
2.5 V
16 V
68 dB
Adjustable
- 40 C
+ 125 C
120 mV
LP2980-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.015 V at 1 mA, 0.225 V at 50 mA
Ib - Input Bias Current: 60 uA
Line Regulation: 6 mV
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.243 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP2980-ADJ Adj-Output LDO Voltage Regulators

Texas Instruments LP2980-ADJ Adjustable-Output Wide-Input Low-Dropout (LDO) Voltage Regulators support an input voltage range of up to 16V and up to 50mA load current. The LP2980-ADJ supports an output range of 1.2V to 15.0V (new chip) and 1.23V to 15.0V (legacy chip). Additionally, the LP2980-ADJ (new chip) has a 1% output accuracy across load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.