LP2980IM5X-2.5/NOPB

Texas Instruments
926-LP2980IM5X25NOPB
LP2980IM5X-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-LP2980IM52.5NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.002

Stock:
2.002 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,361 € 3,61 €
0,323 € 8,08 €
0,281 € 28,10 €
0,261 € 65,25 €
0,249 € 124,50 €
0,24 € 240,00 €
Full Reel (Order in multiples of 3000)
0,227 € 681,00 €
0,218 € 1.308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
50 mA
1 Output
Positive
2.1 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
LP2980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99