LP2980AIM5X-4.7/NOPB

Texas Instruments
926-LP2980AIM5X47NPB
LP2980AIM5X-4.7/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,42 € 14,20 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,998 € 5.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
4.7 V
50 mA
1 Output
Positive
1 uA
2.1 V
16 V
63 dB
Fixed
- 40 C
+ 125 C
120 mV
LP2980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99