LP2966IMM-3325/NOPB

Texas Instruments
926-2966IMM3325/NOPB
LP2966IMM-3325/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual 150Ma Ultra-LDO Reg A 926-L2966IMMX A 926-L2966IMMX3325NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,84 € 18,40 €
1,69 € 42,25 €
1,51 € 151,00 €
1,43 € 357,50 €
1,40 € 700,00 €
Full Reel (Order in multiples of 1000)
1,33 € 1.330,00 €
1,32 € 2.640,00 €
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,16 €
Min:
1

Similar Product

Texas Instruments LP2966IMMX-3325/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA dual-channel adjustable low-drop A 926-2966IMM3325/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
2.5 V, 3.3 V
150 mA, 150 mA
2 Output
Positive
1 uA
60 dB
Fixed
- 40 C
+ 125 C
135 mV
LP2966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.002 V at 1 mA, 0.13 V at 100 mA, 0.195 V at 150 mA
Ib - Input Bias Current: 340 uA
Line Regulation: 0.1 mV/V
Load Regulation: 0.1 mV/mA
Operating Supply Current: 340 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99