LP2957AIT/NOPB

Texas Instruments
926-LP2957AIT/NOPB
LP2957AIT/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
2,88 € 72,00 €
2,67 € 240,30 €
2,58 € 696,60 €
2,50 € 1.350,00 €
2,44 € 2.635,20 €
2,37 € 6.399,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
5 V
250 mA
1 Output
Positive
200 uA
- 20 V
30 V
Fixed
- 40 C
+ 125 C
470 mV
LP2957A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.1 V at 1 mA, 0.6 V at 250 mA, 0.3 V at 50 mA, 0.4 V at 100 mA
Ib - Input Bias Current: 150 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Operating Supply Current: 150 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 1.4 %
Type: Micropower Voltage Regulator
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 3 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99