LP2950CZ-3.3/NOPB

Texas Instruments
926-2950CZ-3.3/NOPB
LP2950CZ-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.3/100Ma Low Pwr LD O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.140

Stock:
1.140 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,599 € 5,99 €
0,544 € 13,60 €
0,482 € 48,20 €
0,453 € 113,25 €
0,436 € 218,00 €
0,411 € 411,00 €
0,396 € 1.425,60 €
0,395 € 3.555,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.3 V
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Bulk
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99