LP2950CDT-3.3/NOPB

Texas Instruments
926-2950CDT-3.3/NOPB
LP2950CDT-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100Ma LDO A 926-LP29 50CDTX33NOPB A 926- A 926-LP2950CDTX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,86 € 8,60 €
0,785 € 19,63 €
0,695 € 52,13 €
0,652 € 195,60 €
0,626 € 328,65 €
0,605 € 635,25 €
0,582 € 2.357,10 €
0,554 € 4.445,85 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments LP2950CDTX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators Adj MicroPwr Vtg Reg A 926-2950CDT-3.3/N A 926-2950CDT-3.3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99