LP2950CDT-3.0/NOPB

Texas Instruments
926-LP2950CDT30NOPB
LP2950CDT-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2950CDTX30NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,849 € 21,23 €
0,672 € 50,40 €
0,656 € 196,80 €
0,636 € 333,90 €
0,581 € 610,05 €
0,564 € 2.284,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3 V
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99