LP2901D

595-LP2901D
LP2901D

Mfr.:

Description:
Analog Comparators Quad Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,704 € 7,04 €
0,679 € 33,95 €
0,641 € 64,10 €
0,601 € 150,25 €
0,577 € 288,50 €
0,553 € 553,00 €
0,537 € 1.342,50 €
0,494 € 2.470,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,47 €
Min:
1

Similar Product

Texas Instruments LP2901DR
Texas Instruments
Analog Comparators Quad Low-Power Diffe rential A 595-LP290 A 595-LP2901D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
Differential
5 V
30 V
25 uA
20 mA
5 mV
25 nA
- 40 C
+ 85 C
LP2901
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 5 nA
Pd - Power Dissipation: 1.025 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.5 V
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.