LOG300RGTR

Texas Instruments
595-LOG300RGTR
LOG300RGTR

Mfr.:

Description:
Logarithmic Amplifiers 40MHz logarithmic de tector with integra

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG300
Logarithmic Amplifier
5.25 V
3 V
3.6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LOG300DEVM
Dynamic Range dB: 98 dB
GBP - Gain Bandwidth Product: 39 MHz
Output Current per Channel: 10 mA
Product: Logarithmic Detectors
Product Type: Logarithmic Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 200 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOG300 40MHz Logarithmic Detector

Texas Instruments LOG300 40MHz Logarithmic Detector is an integrated Analog Front End (AFE) consisting of a low-noise amplifier (LNA) and a Log Detector block. This device supports an input frequency range of up to 40MHz and a typical dynamic range of 98dB. The LOG300 is intended for applications requiring a wide dynamic voltage and signal measurement range. The Log Detector block of the LOG300 supports both single-ended and differential inputs. The low input noise of the integrated LNA allows the measurement of signals as low as 7µVP. The transient output response can be adjusted by tuning the capacitor connected to the Log_Out pin. The integrated frequency detect feature of LOG300 enables users to extract input signal frequency and zero-crossing information.

In Stock: 1.731

Stock:
1.731 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,49 € 34,90 €
3,22 € 80,50 €
2,92 € 292,00 €
2,86 € 715,00 €
Full Reel (Order in multiples of 3000)
2,86 € 8.580,00 €