LMZM33604EVM

Texas Instruments
595-LMZM33604EVM
LMZM33604EVM

Mfr.:

Description:
Power Management IC Development Tools LMZM33604EVM ORBISON

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V
LMZM33604
LMZM33604
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 184,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

LMZM33604EVM Power Module Evaluation Board (EVM)

Texas Instruments LMZM33604EVM Power Module Evaluation Board (EVM) is configured to evaluate the operation of the LMZM33604 power module for current up to 4A. The input voltage range is 3.5V to 36V. The output voltage range is 1V to 20V. The output voltage is set to one of five popular values using a configuration jumper. Similarly, the switching frequency is set to one of five values with a jumper. The Texas Instruments LMZM33604EVM supplies the full output current rating of the device. Input and output capacitors are included on the board to accommodate the entire range of input voltage and the selectable output voltages on the evaluation module. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response.