LMZM23601SILR

Texas Instruments
595-LMZM23601SILR
LMZM23601SILR

Mfr.:

Description:
DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.975
Expected 5/18/2026
3.000
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
5,03 € 50,30 €
4,79 € 119,75 €
4,16 € 416,00 €
3,97 € 992,50 €
3,62 € 1.810,00 €
3,16 € 3.160,00 €
Full Reel (Order in multiples of 3000)
3,04 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,53 €
Min:
1

Similar Product

Texas Instruments LMZM23601SILT
Texas Instruments
DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
4 V
36 V
2.5 V to 15 V
1 A
uSiP-10
4 mm (0.157 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
LMZM23601
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 49,201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

LMZM23601 Step-Down DC-DC Power Modules

Texas Instruments LMZM23601 Step-Down DC-DC Power Modules offer two fixed output voltage range options of 5V and 3.3V, as well as an adjustable (ADJ) output voltage option supporting a 2.5V to 15V range. The device has an integrated inductor and an input voltage range of 4V to 36V, which can deliver up to 1000mA of output current. Needing only two external components for a 5V or 3.3V output design, the LMZM23601 offers designers easy use with plug-and-play capability. The Texas Instruments LMZM23601 is optimized for performance-driven and low EMI space-constrained industrial applications. A no-load supply current of only 28µA combined with a seamless transition between PWM and PFM modes certifies high efficiency and superior transient response for the entire load-current range. The device provides pin-to-pin compatibility, offering easy output current scaling with the 500mA output current capable LMZM23600.