LMZ34202RVQR

Texas Instruments
595-LMZ34202RVQR
LMZ34202RVQR

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 2A Step -Down Power Module i A 595-LMZ34202RVQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,25 € 9,25 €
7,23 € 72,30 €
6,73 € 168,25 €
6,17 € 617,00 €
6,03 € 1.507,50 €
Full Reel (Order in multiples of 500)
5,87 € 2.935,00 €
5,67 € 5.670,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,03 €
Min:
1

Similar Product

Texas Instruments LMZ34202RVQT
Texas Instruments
Switching Voltage Regulators 2A Simple Switcher A 595-LMZ34202RVQR A A 595-LMZ34202RVQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-43
Buck
2.5 V to 7.5 V
2 A
1 Output
4.5 V
42 V
1.3 uA
200 kHz to 1 MHz
- 40 C
+ 105 C
LMZ34202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 42 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 2 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: DC/DC Converter
Unit Weight: 828,090 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

LMZ34202 SIMPLE SWITCHER® Power Module

Texas Instruments LMZ34202 SIMPLE SWITCHER® Power Module is an easy-to-use integrated power supply. This device combines a 2A DC-DC converter with a shielded inductor and passives into a low-profile, QFN package. This total power solution allows as few as three external components while maintaining an ability to adjust key parameters to meet specific design requirements. The QFN package is easy to solder to a printed circuit board, allows reflow profiles up to 260°C, and has excellent power dissipation capability. The LMZ34202 offers flexibility with many features and is ideal for powering a wide range of devices and systems.

LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.