LMZ34002RKGR

Texas Instruments
595-LMZ34002RKGR
LMZ34002RKGR

Mfr.:

Description:
Switching Voltage Regulators 15W Neg Out Pwr Mod w/ 4.5V-40V Input A A 595-LMZ34002RKGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,87 € 10,87 €
10,70 € 107,00 €
10,30 € 257,50 €
9,82 € 982,00 €
9,73 € 2.432,50 €
Full Reel (Order in multiples of 500)
9,18 € 4.590,00 €
9,06 € 9.060,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,59 €
Min:
1

Similar Product

Texas Instruments LMZ34002RKGT
Texas Instruments
Switching Voltage Regulators 15W Neg Out Pwr Mod w/ 4.5V-40V Input A A 595-LMZ34002RKGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-41
Buck-Boost
- 3 V to - 17 V
2 A
1 Output
4.5 V
40 V
1.3 uA
800 kHz
- 40 C
+ 85 C
LMZ34002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 895,127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.