LMZ31710RVQR

Texas Instruments
595-LMZ31710RVQR
LMZ31710RVQR

Mfr.:

Description:
DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
1.000
Expected 7/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,31 € 13,31 €
12,89 € 64,45 €
12,61 € 126,10 €
12,46 € 311,50 €
12,24 € 612,00 €
12,04 € 1.204,00 €
11,69 € 2.922,50 €
Full Reel (Order in multiples of 500)
11,52 € 5.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,91 €
Min:
1

Similar Product

Texas Instruments LMZ31710RVQT
Texas Instruments
DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
12 V
2.95 V
17 V
600 mV to 5.5 V
10 A
Module
10.15 mm (0.4 in)
10.15 mm (0.4 in)
4.4 mm (0.173 in)
Industrial
LMZ31710
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More