LMZ31704RVQR

Texas Instruments
595-LMZ31704RVQR
LMZ31704RVQR

Mfr.:

Description:
DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
5,83 € 29,15 €
5,74 € 57,40 €
5,62 € 140,50 €
5,52 € 276,00 €
5,44 € 544,00 €
5,31 € 1.327,50 €
Full Reel (Order in multiples of 500)
5,22 € 2.610,00 €
5,13 € 5.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,23 €
Min:
1

Similar Product

Texas Instruments LMZ31704RVQT
Texas Instruments
DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
12 V
2.95 V
17 V
600 mV to 5.5 V
4 A
Module
10.15 mm (0.4 in)
10.15 mm (0.4 in)
4.4 mm (0.173 in)
Industrial
LMZ31704
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.